2-146762-4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 184,66791 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 174,72055 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 130,68831 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 121,67743 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 201,15865 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 129,56094 Kč

Similar


3M
In Stock: 0
Unit Price: 223,42000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 116,75000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 81,68000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 513,19000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 33,90337 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2 916
Unit Price: 49,35000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 29,18806 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 107,09000 Kč
Datasheet
46 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
46 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead
Taking Commercial Drone Reliability to New Heights

2-146762-4

DigiKey Part Number
A115084-ND
Manufacturer
Manufacturer Product Number
2-146762-4
Description
CONN RCPT 46POS 0.1 TIN-LEAD PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
46 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead
Datasheet
 Datasheet
EDA/CAD Models
2-146762-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Insulation Color
Black
Insulation Height
0.320" (8.13mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
540111,84235 Kč60 394,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,84235 Kč
Unit Price with VAT:135,32924 Kč