NPPC232LFBN-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 2 916
Unit Price: 49,35000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 111,84235 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 107,09000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 128,93000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 117,80000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 130,61000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 130,19000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 510
Unit Price: 176,59000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 144,68000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 184,15000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 100,79000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 125,15000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 164,83000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 35
Unit Price: 129,98000 Kč
Datasheet
Image for NPPC232LFBN-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPC232LFBN-RC

DigiKey Part Number
NPPC232LFBN-RC-ND
Manufacturer
Manufacturer Product Number
NPPC232LFBN-RC
Description
CONN HDR 46POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
46 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10 00033,90337 Kč339 033,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,90337 Kč
Unit Price with VAT:41,02308 Kč