
881607-2 | |
|---|---|
DigiKey Part Number | A136863TR-ND - Tape & Reel (TR) A136863CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 881607-2 |
Description | .110S FASTON REC. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 881607-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.574" (14.59mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.079" ~ 0.106" (2.00mm ~ 2.69mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,16800 Kč | 21,68 Kč |
| 25 | 2,02080 Kč | 50,52 Kč |
| 50 | 1,92400 Kč | 96,20 Kč |
| 100 | 1,83350 Kč | 183,35 Kč |
| 250 | 1,71768 Kč | 429,42 Kč |
| 500 | 1,63558 Kč | 817,79 Kč |
| 1 000 | 1,55749 Kč | 1 557,49 Kč |
| 2 500 | 1,45978 Kč | 3 649,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,22198 Kč | 18 329,70 Kč |
| 30 000 | 1,16365 Kč | 34 909,50 Kč |
| 45 000 | 1,13083 Kč | 50 887,35 Kč |
| 75 000 | 1,09082 Kč | 81 811,50 Kč |
| 105 000 | 1,06525 Kč | 111 851,25 Kč |
| 150 000 | 1,03880 Kč | 155 820,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |











