MFG_10533000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10533000

DigiKey Part Number
2181-10533000-ND
Manufacturer
Manufacturer Product Number
10533000
Description
CONN INSERT HA16 FEMALE W/O WP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Insert 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
16+Ground
Size
HA16
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
14A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1336,17000 Kč336,17 Kč
10285,71200 Kč2 857,12 Kč
25267,80640 Kč6 695,16 Kč
50255,02920 Kč12 751,46 Kč
100242,86020 Kč24 286,02 Kč
250227,66668 Kč56 916,67 Kč
500216,81122 Kč108 405,61 Kč
1 000206,47840 Kč206 478,40 Kč
Unit Price without VAT:336,17000 Kč
Unit Price with VAT:406,76570 Kč