
880642-2 | |
|---|---|
DigiKey Part Number | A107205TR-ND - Tape & Reel (TR) A107205CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 880642-2 |
Description | CONN RING CIRC 13-17AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 13-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 880642-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | 0.319" (8.10mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.106" ~ 0.157" (2.69mm ~ 3.99mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 4,19960 Kč | 104,99 Kč |
| 50 | 4,00220 Kč | 200,11 Kč |
| 100 | 3,81110 Kč | 381,11 Kč |
| 250 | 3,57132 Kč | 892,83 Kč |
| 500 | 3,40042 Kč | 1 700,21 Kč |
| 1 000 | 3,23789 Kč | 3 237,89 Kč |
| 2 500 | 3,03497 Kč | 7 587,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,97676 Kč | 14 883,80 Kč |
| 10 000 | 2,83465 Kč | 28 346,50 Kč |
| 15 000 | 2,75471 Kč | 41 320,65 Kč |
| 25 000 | 2,65724 Kč | 66 431,00 Kč |
| 35 000 | 2,59493 Kč | 90 822,55 Kč |
| 50 000 | 2,53049 Kč | 126 524,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











