
86571-6 | |
|---|---|
DigiKey Part Number | A114564-ND |
Manufacturer | |
Manufacturer Product Number | 86571-6 |
Description | CONTACT FLAT FLEX SOCKET GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 86571-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 32,31408 Kč | 1 615 704,00 Kč |
| Unit Price without VAT: | 32,31408 Kč |
|---|---|
| Unit Price with VAT: | 39,10004 Kč |

















