Socket Contact Tin Solder, PCB Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin Solder, PCB Stamped
Taking Commercial Drone Reliability to New Heights

86448-1

DigiKey Part Number
17-86448-1TR-ND - Tape & Reel (TR)
17-86448-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
86448-1
Description
CONN SOCKET SOLDER PCB TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Solder, PCB Stamped
Datasheet
 Datasheet
EDA/CAD Models
86448-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,21300 Kč112,13 Kč
2510,50720 Kč262,68 Kč
5010,00340 Kč500,17 Kč
1009,52260 Kč952,26 Kč
2508,92584 Kč2 231,46 Kč
5008,49958 Kč4 249,79 Kč
1 0008,09347 Kč8 093,47 Kč
2 5007,58666 Kč18 966,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,27564 Kč36 378,20 Kč
10 0006,92854 Kč69 285,40 Kč
15 0006,73327 Kč100 999,05 Kč
25 0006,49515 Kč162 378,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč

Other Suppliers on DigiKey

32 376In Stock
Ships from WEC