


280581-2 | |
|---|---|
DigiKey Part Number | A121795-ND |
Manufacturer | |
Manufacturer Product Number | 280581-2 |
Description | CONN RCPT 15POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 280581-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 16.0µin (0.41µm) | |
Insulation Color | Black | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyester, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 42 | 119,43857 Kč | 5 016,42 Kč |
| 126 | 110,52778 Kč | 13 926,50 Kč |
| 504 | 100,23254 Kč | 50 517,20 Kč |
| 1 008 | 95,45279 Kč | 96 216,41 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |




