
85024-1 | |
|---|---|
DigiKey Part Number | 85024-1-ND |
Manufacturer | |
Manufacturer Product Number | 85024-1 |
Description | CONN PLUG SEAL FOR ECONOSEAL III |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Econoseal III Housings |
Datasheet | Datasheet |
EDA/CAD Models | 85024-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | Econoseal III Housings | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,84600 Kč | 146,15 Kč |
| 50 | 5,56020 Kč | 278,01 Kč |
| 100 | 5,29570 Kč | 529,57 Kč |
| 250 | 4,96392 Kč | 1 240,98 Kč |
| 500 | 4,72622 Kč | 2 363,11 Kč |
| 1 000 | 4,50029 Kč | 4 500,29 Kč |
| 3 000 | 4,16439 Kč | 12 493,17 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




