
175090-1 | |
|---|---|
DigiKey Part Number | 17-175090-1TR-ND - Tape & Reel (TR) 17-175090-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175090-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175090-1 Models |
Category | Length - Overall 0.768" (19.50mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Serrated Termination |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Length 0.315" (8.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,63000 Kč | 46,30 Kč |
| 25 | 4,34640 Kč | 108,66 Kč |
| 50 | 4,13780 Kč | 206,89 Kč |
| 100 | 3,93750 Kč | 393,75 Kč |
| 250 | 3,69144 Kč | 922,86 Kč |
| 500 | 3,51498 Kč | 1 757,49 Kč |
| 1 000 | 3,34689 Kč | 3 346,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,15891 Kč | 9 476,73 Kč |
| 6 000 | 3,00802 Kč | 18 048,12 Kč |
| 9 000 | 2,92320 Kč | 26 308,80 Kč |
| 15 000 | 2,81972 Kč | 42 295,80 Kč |
| 21 000 | 2,75359 Kč | 57 825,39 Kč |
| 30 000 | 2,68521 Kč | 80 556,30 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |






