2 Position Housing Connector Female, Receptacle Black 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176146-2

DigiKey Part Number
A123114-ND
Manufacturer
Manufacturer Product Number
176146-2
Description
CONN RCPT HSG 0.187 2POS BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Black 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
176146-2 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
2
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Side to Side
Series
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Packaging
Tray
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Style
Housing
Material
Plastic
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 883
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
137,54000 Kč37,54 Kč
1031,95100 Kč319,51 Kč
2529,94840 Kč748,71 Kč
5028,51780 Kč1 425,89 Kč
10027,15390 Kč2 715,39 Kč
25025,45204 Kč6 363,01 Kč
50024,23618 Kč12 118,09 Kč
1 00023,07953 Kč23 079,53 Kč
2 50021,63516 Kč54 087,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,54000 Kč
Unit Price with VAT:45,42340 Kč