
826886-4 | |
|---|---|
DigiKey Part Number | 17-826886-4-ND |
Manufacturer | |
Manufacturer Product Number | 826886-4 |
Description | CONN RCPT HSG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 826886-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Detent Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,57000 Kč | 43,57 Kč |
| 10 | 37,04800 Kč | 370,48 Kč |
| 25 | 34,71560 Kč | 867,89 Kč |
| 50 | 33,05700 Kč | 1 652,85 Kč |
| 100 | 31,47820 Kč | 3 147,82 Kč |
| 250 | 29,50620 Kč | 7 376,55 Kč |
| 500 | 28,09712 Kč | 14 048,56 Kč |
| 1 500 | 26,00222 Kč | 39 003,33 Kč |
| 3 000 | 24,76196 Kč | 74 285,88 Kč |
| Unit Price without VAT: | 43,57000 Kč |
|---|---|
| Unit Price with VAT: | 52,71970 Kč |










