
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,52000 Kč | 459,52 Kč |
| 10 | 390,49900 Kč | 3 904,99 Kč |
| 25 | 366,04280 Kč | 9 151,07 Kč |
| 50 | 348,57540 Kč | 17 428,77 Kč |
| 100 | 331,94590 Kč | 33 194,59 Kč |
| 250 | 311,18216 Kč | 77 795,54 Kč |
| 500 | 296,34990 Kč | 148 174,95 Kč |
| Unit Price without VAT: | 459,52000 Kč |
|---|---|
| Unit Price with VAT: | 556,01920 Kč |










