
1420928 | |
|---|---|
DigiKey Part Number | 1420928-ND |
Manufacturer | |
Manufacturer Product Number | 1420928 |
Description | SLEEVE HOUSING B24 SCREW LOCKING |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 B24 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1420928 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B24 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 5.984" L x 2.244" W x 2.913" H (152.00mm x 57.00mm x 74.00mm) | |
Housing Color | Black | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,06000 Kč | 779,06 Kč |
| Unit Price without VAT: | 779,06000 Kč |
|---|---|
| Unit Price with VAT: | 942,66260 Kč |










