
826823-1 | |
|---|---|
DigiKey Part Number | 826823-1-ND |
Manufacturer | |
Manufacturer Product Number | 826823-1 |
Description | ZUGENTLASTG F 34P M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 34 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,37000 Kč | 404,37 Kč |
| 10 | 343,64100 Kč | 3 436,41 Kč |
| 100 | 292,10870 Kč | 29 210,87 Kč |
| 500 | 266,67572 Kč | 133 337,86 Kč |
| Unit Price without VAT: | 404,37000 Kč |
|---|---|
| Unit Price with VAT: | 489,28770 Kč |











