Connector Cable Gland
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cable Gland
0936000398
0936000398

0936000398

DigiKey Part Number
WM21204-ND
Manufacturer
Manufacturer Product Number
0936000398
Description
POLYAMIDE CABLE GLAND
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Cable Gland
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Gland
For Use With/Related Products
GWconnect Housings
Specifications
PG11 Thread
Ratings
IP68 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,06000 Kč23,06 Kč
1019,59700 Kč195,97 Kč
2518,36920 Kč459,23 Kč
5017,49220 Kč874,61 Kč
10016,65690 Kč1 665,69 Kč
30015,41210 Kč4 623,63 Kč
50014,86646 Kč7 433,23 Kč
1 00014,15664 Kč14 156,64 Kč
2 50013,27054 Kč33 176,35 Kč
Manufacturers Standard Package
Unit Price without VAT:23,06000 Kč
Unit Price with VAT:27,90260 Kč