
6AV68810AF210LC0 | |
|---|---|
DigiKey Part Number | 3473-6AV68810AF210LC0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV68810AF210LC0 |
Description | USB CABLE TYP D |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 2.62' (800.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 2.62' (800.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 021,19000 Kč | 3 021,19 Kč |
| Unit Price without VAT: | 3 021,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 655,63990 Kč |









