
8134-HC-6P2 | |
|---|---|
DigiKey Part Number | A114107-ND |
Manufacturer | |
Manufacturer Product Number | 8134-HC-6P2 |
Description | CONN PIN RCPT .020-.030 PRESSFIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.030" (0.51mm ~ 0.76mm) No Tail Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 8134-HC-6P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.136" (3.45mm) | |
Accepts Pin Diameter | 0.020" ~ 0.030" (0.51mm ~ 0.76mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.038" (0.97mm) | |
Mounting Hole Diameter | 0.058" (1.47mm) | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 24.8µin (0.63µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | 0.030" (0.76mm) | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 25 | 16,60520 Kč | 415,13 Kč |
| 50 | 15,80720 Kč | 790,36 Kč |
| 100 | 15,05350 Kč | 1 505,35 Kč |
| 250 | 14,10980 Kč | 3 527,45 Kč |
| 500 | 13,43536 Kč | 6 717,68 Kč |
| 1 000 | 12,79387 Kč | 12 793,87 Kč |
| 2 500 | 11,99288 Kč | 29 982,20 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |










