


EXC-24CP221U | |
|---|---|
DigiKey Part Number | P11598TR-ND - Tape & Reel (TR) P11598CT-ND - Cut Tape (CT) P11598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CP221U |
Description | CMC 350MA 2LN 220 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 350mA DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,45000 Kč | 186,25 Kč |
| 50 | 7,02180 Kč | 351,09 Kč |
| 100 | 6,62070 Kč | 662,07 Kč |
| 250 | 6,12468 Kč | 1 531,17 Kč |
| 500 | 5,77404 Kč | 2 887,02 Kč |
| 1 000 | 5,44436 Kč | 5 444,36 Kč |
| 2 500 | 5,03742 Kč | 12 593,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,70418 Kč | 23 520,90 Kč |
| 10 000 | 4,43648 Kč | 44 364,80 Kč |
| 15 000 | 4,28719 Kč | 64 307,85 Kč |
| 25 000 | 4,10646 Kč | 102 661,50 Kč |
| 35 000 | 4,08148 Kč | 142 851,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |





