



8-968971-2 | |
|---|---|
DigiKey Part Number | A126700-ND |
Manufacturer | |
Manufacturer Product Number | 8-968971-2 |
Description | CONN RCPT HSG 9POS 5.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-968971-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 26,22800 Kč | 262,28 Kč |
| 25 | 24,58640 Kč | 614,66 Kč |
| 50 | 23,41180 Kč | 1 170,59 Kč |
| 100 | 22,29410 Kč | 2 229,41 Kč |
| 250 | 20,89592 Kč | 5 223,98 Kč |
| 500 | 19,89856 Kč | 9 949,28 Kč |
| 1 000 | 18,94858 Kč | 18 948,58 Kč |
| 3 000 | 17,53563 Kč | 52 606,89 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |











