
0150310461 | |
|---|---|
DigiKey Part Number | 900-0150310461-ND |
Manufacturer | |
Manufacturer Product Number | 0150310461 |
Description | CABLE FFC/FPC 61POS 0.3MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 61 Position FFC, FPC Cable 0.012" (0.30mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150310461 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 61 | |
Pitch | 0.012" (0.30mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.079" (2.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,25000 Kč | 93,25 Kč |
| 10 | 79,31600 Kč | 793,16 Kč |
| 25 | 74,33160 Kč | 1 858,29 Kč |
| 50 | 70,78280 Kč | 3 539,14 Kč |
| 100 | 67,40210 Kč | 6 740,21 Kč |
| 250 | 63,18284 Kč | 15 795,71 Kč |
| 500 | 60,16764 Kč | 30 083,82 Kč |
| 1 000 | 57,29768 Kč | 57 297,68 Kč |
| 3 000 | 53,02867 Kč | 159 086,01 Kč |
| Unit Price without VAT: | 93,25000 Kč |
|---|---|
| Unit Price with VAT: | 112,83250 Kč |











