


1-925366-0 | |
|---|---|
DigiKey Part Number | A106645-ND |
Manufacturer | |
Manufacturer Product Number | 1-925366-0 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-925366-0 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 45,04800 Kč | 450,48 Kč |
| 25 | 42,22000 Kč | 1 055,50 Kč |
| 50 | 40,20100 Kč | 2 010,05 Kč |
| 100 | 38,28030 Kč | 3 828,03 Kč |
| 250 | 35,88312 Kč | 8 970,78 Kč |
| 500 | 34,17006 Kč | 17 085,03 Kč |
| 1 000 | 32,53959 Kč | 32 539,59 Kč |
| 3 000 | 30,11416 Kč | 90 342,48 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |





