



8-794535-1 | |
|---|---|
DigiKey Part Number | A144958-ND |
Manufacturer | |
Manufacturer Product Number | 8-794535-1 |
Description | CONN PLUG HSG 6POS 6.35MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-794535-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 25 | 14,43000 Kč | 360,75 Kč |
| 50 | 13,73680 Kč | 686,84 Kč |
| 100 | 13,08180 Kč | 1 308,18 Kč |
| 250 | 12,26200 Kč | 3 065,50 Kč |
| 500 | 11,67572 Kč | 5 837,86 Kč |
| 1 000 | 11,11823 Kč | 11 118,23 Kč |
| 2 500 | 10,42206 Kč | 26 055,15 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |










