8-36153-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 111,08000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 662
Unit Price: 21,21000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10 520
Unit Price: 22,05000 Kč
Datasheet
Ring Terminal Connector 10 Stud Circular 20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-36153-1

DigiKey Part Number
A136813-ND
Manufacturer
Manufacturer Product Number
8-36153-1
Description
CONN RING CIRC 20AWG #10 CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-36153-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.906" (23.01mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
20 AWG
Insulation
Insulated
Features
Insulation Restriction
Color
Red, Red Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.046" ~ 0.110" (1.17mm ~ 2.79mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,67200 Kč166,72 Kč
2515,63080 Kč390,77 Kč
5014,88340 Kč744,17 Kč
10014,16950 Kč1 416,95 Kč
30013,11187 Kč3 933,56 Kč
50012,64752 Kč6 323,76 Kč
1 00012,04361 Kč12 043,61 Kč
2 50011,28953 Kč28 223,82 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč