
2-36153-8 | |
|---|---|
DigiKey Part Number | A135598TR-ND - Tape & Reel (TR) A135598CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-36153-8 |
Description | CONN RING CIRC 20AWG #10 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36153-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.909" (23.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Red, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.056" ~ 0.110" (1.42mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,68800 Kč | 186,88 Kč |
| 25 | 17,51240 Kč | 437,81 Kč |
| 50 | 16,67660 Kč | 833,83 Kč |
| 100 | 15,88080 Kč | 1 588,08 Kč |
| 250 | 14,88424 Kč | 3 721,06 Kč |
| 500 | 14,17324 Kč | 7 086,62 Kč |
| 1 000 | 13,49646 Kč | 13 496,46 Kč |
| 2 500 | 12,65163 Kč | 31 629,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,04811 Kč | 60 240,55 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

