Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8-35559-1 | |
|---|---|
DigiKey Part Number | 8-35559-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-35559-1 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-35559-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.297" (7.54mm) | |
Length - Overall | 0.753" (19.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,46500 Kč | 194,65 Kč |
| 25 | 18,24320 Kč | 456,08 Kč |
| 50 | 17,36960 Kč | 868,48 Kč |
| 100 | 16,54010 Kč | 1 654,01 Kč |
| 300 | 15,30543 Kč | 4 591,63 Kč |
| 500 | 14,76286 Kč | 7 381,43 Kč |
| 1 000 | 14,05795 Kč | 14 057,95 Kč |
| 2 500 | 13,17801 Kč | 32 945,03 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |













