
8-322994-1 | |
|---|---|
DigiKey Part Number | A136719-ND |
Manufacturer | |
Manufacturer Product Number | 8-322994-1 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-322994-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.297" (7.54mm) | |
Length - Overall | 0.765" (19.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.145" (2.67mm ~ 3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 25 | 12,17880 Kč | 304,47 Kč |
| 50 | 11,59080 Kč | 579,54 Kč |
| 100 | 11,03860 Kč | 1 103,86 Kč |
| 300 | 10,21413 Kč | 3 064,24 Kč |
| 500 | 9,85184 Kč | 4 925,92 Kč |
| 1 000 | 9,38128 Kč | 9 381,28 Kč |
| 2 500 | 8,79388 Kč | 21 984,70 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |







