
8-34122-1 | |
|---|---|
DigiKey Part Number | 8-34122-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-34122-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-34122-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.636" (16.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 25 | 9,17200 Kč | 229,30 Kč |
| 50 | 8,73100 Kč | 436,55 Kč |
| 100 | 8,31310 Kč | 831,31 Kč |
| 300 | 7,69297 Kč | 2 307,89 Kč |
| 500 | 7,42028 Kč | 3 710,14 Kč |
| 1 000 | 7,06562 Kč | 7 065,62 Kč |
| 2 500 | 6,62310 Kč | 16 557,75 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |







