
8-330369-2 | |
|---|---|
DigiKey Part Number | 8-330369-2-ND |
Manufacturer | |
Manufacturer Product Number | 8-330369-2 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-330369-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,42400 Kč | 354,24 Kč |
| 25 | 33,20200 Kč | 830,05 Kč |
| 50 | 31,61460 Kč | 1 580,73 Kč |
| 100 | 30,10270 Kč | 3 010,27 Kč |
| 250 | 28,21628 Kč | 7 054,07 Kč |
| 500 | 26,86862 Kč | 13 434,31 Kč |
| 1 000 | 25,58648 Kč | 25 586,48 Kč |
| 2 500 | 23,98543 Kč | 59 963,58 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |







