Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-330368-1

DigiKey Part Number
A136758-ND
Manufacturer
Manufacturer Product Number
8-330368-1
Description
CONN SPLICE 14-16 AWG CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
8-330368-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Mating Area
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 937
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1033,40800 Kč334,08 Kč
2531,30400 Kč782,60 Kč
5029,80880 Kč1 490,44 Kč
10028,38510 Kč2 838,51 Kč
30026,26710 Kč7 880,13 Kč
50025,33702 Kč12 668,51 Kč
1 00024,12754 Kč24 127,54 Kč
2 50022,61762 Kč56 544,05 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč