Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-322335-1

DigiKey Part Number
8-322335-1-ND
Manufacturer
Manufacturer Product Number
8-322335-1
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.636" (16.15mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, High Temperature, Serrated Termination
Color
Orange
Contact Material
Nickel
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,67000 Kč64,67 Kč
1054,86800 Kč548,68 Kč
2551,42840 Kč1 285,71 Kč
5048,97160 Kč2 448,58 Kč
10046,63450 Kč4 663,45 Kč
30043,15370 Kč12 946,11 Kč
50041,62644 Kč20 813,22 Kč
1 00039,64023 Kč39 640,23 Kč
2 50037,16058 Kč92 901,45 Kč
Manufacturers Standard Package
Unit Price without VAT:64,67000 Kč
Unit Price with VAT:78,25070 Kč