
8-32151-1 | |
|---|---|
DigiKey Part Number | A136713-ND |
Manufacturer | |
Manufacturer Product Number | 8-32151-1 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-32151-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| 25 | 20,77120 Kč | 519,28 Kč |
| 50 | 19,78020 Kč | 989,01 Kč |
| 100 | 18,83310 Kč | 1 883,31 Kč |
| 300 | 17,42693 Kč | 5 228,08 Kč |
| 500 | 16,80932 Kč | 8 404,66 Kč |
| 1 000 | 16,00699 Kč | 16 006,99 Kč |
| 2 500 | 15,00500 Kč | 37 512,50 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |







