
8-31819-1 | |
|---|---|
DigiKey Part Number | A136687-ND |
Manufacturer | |
Manufacturer Product Number | 8-31819-1 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-31819-1 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 25 | 20,65360 Kč | 516,34 Kč |
| 50 | 19,66680 Kč | 983,34 Kč |
| 100 | 18,72810 Kč | 1 872,81 Kč |
| 300 | 17,32893 Kč | 5 198,68 Kč |
| 500 | 16,71524 Kč | 8 357,62 Kč |
| 1 000 | 15,91732 Kč | 15 917,32 Kč |
| 2 500 | 14,92101 Kč | 37 302,53 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |






