Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-31818-1

DigiKey Part Number
8-31818-1-ND
Manufacturer
Manufacturer Product Number
8-31818-1
Description
CONN SPLICE 16-22 AWG CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
8-31818-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Mating Area
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1016,94500 Kč169,45 Kč
2515,87440 Kč396,86 Kč
5015,11440 Kč755,72 Kč
10014,38990 Kč1 438,99 Kč
30013,31553 Kč3 994,66 Kč
50012,84364 Kč6 421,82 Kč
1 00012,23029 Kč12 230,29 Kč
2 50011,46474 Kč28 661,85 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč