



796859-2 | |
|---|---|
DigiKey Part Number | A98283-ND |
Manufacturer | |
Manufacturer Product Number | 796859-2 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 796859-2 Models |
Category | Wire Gauge or Range - AWG 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 0.05-3mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 6-7.5mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.610" (15.49mm) |
Current - UL 15 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,42000 Kč | 117,42 Kč |
| 10 | 83,40100 Kč | 834,01 Kč |
| 25 | 73,16960 Kč | 1 829,24 Kč |
| 50 | 66,84180 Kč | 3 342,09 Kč |
| 100 | 61,63630 Kč | 6 163,63 Kč |
| 300 | 55,37137 Kč | 16 611,41 Kč |
| 600 | 52,44845 Kč | 31 469,07 Kč |
| 1 200 | 50,15643 Kč | 60 187,72 Kč |
| Unit Price without VAT: | 117,42000 Kč |
|---|---|
| Unit Price with VAT: | 142,07820 Kč |




