



796867-2 | |
|---|---|
DigiKey Part Number | A98307-ND |
Manufacturer | |
Manufacturer Product Number | 796867-2 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796867-2 Models |
Category | Current - UL 15 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,88000 Kč | 123,88 Kč |
| 10 | 87,88500 Kč | 878,85 Kč |
| 25 | 77,14880 Kč | 1 928,72 Kč |
| 50 | 70,51240 Kč | 3 525,62 Kč |
| 100 | 65,06290 Kč | 6 506,29 Kč |
| 300 | 58,51497 Kč | 17 554,49 Kč |
| 600 | 55,46312 Kč | 33 277,87 Kč |
| 1 200 | 53,07029 Kč | 63 684,35 Kč |
| Unit Price without VAT: | 123,88000 Kč |
|---|---|
| Unit Price with VAT: | 149,89480 Kč |




