



796859-4 | |
|---|---|
DigiKey Part Number | A98451-ND |
Manufacturer | |
Manufacturer Product Number | 796859-4 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 796859-4 Models |
Category | Wire Gauge or Range - AWG 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 0.05-3mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 6-7.5mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.610" (15.49mm) |
Current - UL 15 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,00000 Kč | 195,00 Kč |
| 10 | 138,27200 Kč | 1 382,72 Kč |
| 25 | 122,01320 Kč | 3 050,33 Kč |
| 50 | 112,11080 Kč | 5 605,54 Kč |
| 150 | 100,11060 Kč | 15 016,59 Kč |
| 300 | 94,47960 Kč | 28 343,88 Kč |
| 600 | 90,04918 Kč | 54 029,51 Kč |
| 1 050 | 87,19149 Kč | 91 551,06 Kč |
| Unit Price without VAT: | 195,00000 Kč |
|---|---|
| Unit Price with VAT: | 235,95000 Kč |




