Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

796645-3 | |
|---|---|
DigiKey Part Number | 796645-3-ND |
Manufacturer | |
Manufacturer Product Number | 796645-3 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796645-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.329" (8.36mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776148-3 | TE Connectivity AMP Connectors | 0 | 1776148-3-ND | 0,00000 Kč | Direct |
| 0395220003 | Molex | 0 | 0395220003-ND | 8,96219 Kč | Similar |
| 0395221003 | Molex | 5 153 | WM7810-ND | 17,94000 Kč | Similar |
| 0395226003 | Molex | 1 861 | WM25601-ND | 23,46000 Kč | Similar |
| 0395321003 | Molex | 8 430 | WM7846-ND | 20,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 11,43963 Kč | 18 303,41 Kč |
| Unit Price without VAT: | 11,43963 Kč |
|---|---|
| Unit Price with VAT: | 13,84195 Kč |



















