
TBP04R1-500-03GR | |
|---|---|
DigiKey Part Number | 2223-TBP04R1-500-03GR-ND |
Manufacturer | |
Manufacturer Product Number | TBP04R1-500-03GR |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP04R1-500-03GR Models |
Category | Current - IEC 10A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 1.122" (28.50mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,26731 Kč | 3 413,85 Kč |
| Unit Price without VAT: | 4,26731 Kč |
|---|---|
| Unit Price with VAT: | 5,16345 Kč |

