
ELFH03110 | |
|---|---|
DigiKey Part Number | ELFH03110-ND |
Manufacturer | |
Manufacturer Product Number | ELFH03110 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.197" (5.00mm) | Insulation Height 0.319" (8.10mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796645-3 | TE Connectivity AMP Connectors | 0 | 796645-3-ND | 11,43963 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,44660 Kč | 1 244,66 Kč |
| Unit Price without VAT: | 12,44660 Kč |
|---|---|
| Unit Price with VAT: | 15,06039 Kč |



