
ELFT03150 | |
|---|---|
DigiKey Part Number | ELFT03150-ND |
Manufacturer | |
Manufacturer Product Number | ELFT03150 |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol PCD Shenzhen | Wire Gauge or Range - AWG 12 AWG, 14-26 AWG |
Series | Color Black |
Packaging Tray | Operating Temperature 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Wire Side) |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 7.87mm |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Plug Wire Entry 90° | Housing Material Polyphenylene Oxide (PPO) |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.030" (26.16mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284046-3 | TE Connectivity AMP Connectors | 0 | A113351-ND | 44,87035 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,51170 Kč | 3 451,17 Kč |
| Unit Price without VAT: | 34,51170 Kč |
|---|---|
| Unit Price with VAT: | 41,75916 Kč |




