
794958-3 | |
|---|---|
DigiKey Part Number | A125134TR-ND - Tape & Reel (TR) A125134CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794958-3 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794958-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,95800 Kč | 9,58 Kč |
| 25 | 0,90000 Kč | 22,50 Kč |
| 50 | 0,85820 Kč | 42,91 Kč |
| 100 | 0,81860 Kč | 81,86 Kč |
| 250 | 0,76736 Kč | 191,84 Kč |
| 500 | 0,73072 Kč | 365,36 Kč |
| 1 000 | 0,69572 Kč | 695,72 Kč |
| 2 500 | 0,65206 Kč | 1 630,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,58982 Kč | 2 949,10 Kč |
| 10 000 | 0,56162 Kč | 5 616,20 Kč |
| 15 000 | 0,54576 Kč | 8 186,40 Kč |
| 25 000 | 0,52643 Kč | 13 160,75 Kč |
| 35 000 | 0,51407 Kč | 17 992,45 Kč |
| 50 000 | 0,50129 Kč | 25 064,50 Kč |
| 125 000 | 0,46991 Kč | 58 738,75 Kč |
| 250 000 | 0,44749 Kč | 111 872,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |















