Socket Contact Tin 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794606-1

DigiKey Part Number
A30305TR-ND - Tape & Reel (TR)
A30305CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
794606-1
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
794606-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
59.0µin (1.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202 774
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,49100 Kč14,91 Kč
251,39440 Kč34,86 Kč
501,33120 Kč66,56 Kč
1001,26620 Kč126,62 Kč
2501,18764 Kč296,91 Kč
5001,13054 Kč565,27 Kč
1 0001,07657 Kč1 076,57 Kč
2 5001,00900 Kč2 522,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,90681 Kč13 602,15 Kč
30 0000,86351 Kč25 905,30 Kč
45 0000,83915 Kč37 761,75 Kč
75 0000,80945 Kč60 708,75 Kč
105 0000,79046 Kč82 998,30 Kč
150 0000,77084 Kč115 626,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč