
794578-1 | |
|---|---|
DigiKey Part Number | A111632TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 794578-1 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 794578-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 794957-3 | TE Connectivity AMP Connectors | 0 | A125133CT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 000 | 1,46327 Kč | 38 045,02 Kč |
| Unit Price without VAT: | 1,46327 Kč |
|---|---|
| Unit Price with VAT: | 1,77056 Kč |





