794550-4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2 095
Unit Price: 4,38000 Kč
Datasheet
4 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794550-4

DigiKey Part Number
A114462-ND
Manufacturer
Manufacturer Product Number
794550-4
Description
CONN PLUG HSG 4POS 4.20MM
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
794550-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
794953-4TE Connectivity AMP Connectors2 095A30579-ND4,38000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
4 00011,31724 Kč45 268,96 Kč
Manufacturers Standard Package
Unit Price without VAT:11,31724 Kč
Unit Price with VAT:13,69386 Kč