Connector Plug, Sealing For Universal MATE-N-LOK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794275-1

DigiKey Part Number
A25393-ND
Manufacturer
Manufacturer Product Number
794275-1
Description
CONN INTERFACE SEAL 6POS UMNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing For Universal MATE-N-LOK Series
Datasheet
 Datasheet
EDA/CAD Models
794275-1 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Plug, Sealing
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
6
Series
For Use With/Related Products
Universal MATE-N-LOK Series
Packaging
Bulk
Features
Splash-Proof
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 536
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1023,07700 Kč230,77 Kč
2521,63640 Kč540,91 Kč
5020,59900 Kč1 029,95 Kč
10019,61420 Kč1 961,42 Kč
25018,38500 Kč4 596,25 Kč
50017,50730 Kč8 753,65 Kč
1 00016,67136 Kč16 671,36 Kč
2 50015,62789 Kč39 069,72 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč