5 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Board Edge, Cutout; Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Board Edge, Cutout; Surface Mount
787613-1
787613-1

787613-1

DigiKey Part Number
787613-1-ND
Manufacturer
Manufacturer Product Number
787613-1
Description
CONN RCPT 5POS 5.00MM EDGE SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Board Edge, Cutout; Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
787613-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
7.2V Battery
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
5
Pitch
0.197" (5.00mm)
Mounting Type
Board Edge, Cutout; Surface Mount
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
-
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Voltage Rating
7.2 V
Current Rating (Amps)
7 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 775
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1160,00000 Kč160,00 Kč
10136,04600 Kč1 360,46 Kč
25127,52520 Kč3 188,13 Kč
50121,43140 Kč6 071,57 Kč
110114,86100 Kč12 634,71 Kč
330106,29633 Kč35 077,79 Kč
550102,53591 Kč56 394,75 Kč
1 10097,64662 Kč107 411,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:160,00000 Kč
Unit Price with VAT:193,60000 Kč