5 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Through Hole
5787590-1
5787590-1

5787590-1

DigiKey Part Number
A123174-ND
Manufacturer
Manufacturer Product Number
5787590-1
Description
CONN RCPT 5POS 5.00MM PCB SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5787590-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Push-Pull
Packaging
Tray
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Nickel
Connector Style
7.2V Battery
Contact Finish Thickness
74.8µin (1.90µm)
Connector Type
Receptacle, Female Blade Sockets
Voltage Rating
7.2 V
Number of Positions
5
Current Rating (Amps)
7 A
Pitch
0.197" (5.00mm)
Material - Insulation
Polyphthalamide (PPA)
Mounting Type
Through Hole
Operating Temperature
-30°C ~ 70°C
Number of Rows
1
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 845
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1134,94000 Kč134,94 Kč
10114,68400 Kč1 146,84 Kč
11096,82455 Kč10 650,70 Kč
55086,43353 Kč47 538,44 Kč
1 10082,31192 Kč90 543,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,94000 Kč
Unit Price with VAT:163,27740 Kč