36 Position Two Piece Backshell and Cover Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Two Piece Backshell and Cover Connector Black 180° Shielded
787231-1
787231-1

787231-1

DigiKey Part Number
787231-1-ND
Manufacturer
Manufacturer Product Number
787231-1
Description
CONN BACKSHELL 36POS 180DEG SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
36 Position Two Piece Backshell and Cover Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
787231-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell and Cover
Number of Positions
36
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal Shell, Steel/Plastic Cover
Plating
-
Hardware
Strain Relief
Features
Spring Lock
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1194,65000 Kč194,65 Kč
10165,46400 Kč1 654,64 Kč
25155,09960 Kč3 877,49 Kč
50147,69160 Kč7 384,58 Kč
100140,64250 Kč14 064,25 Kč
250131,84056 Kč32 960,14 Kč
500125,55292 Kč62 776,46 Kč
1 000119,56618 Kč119 566,18 Kč
Manufacturers Standard Package
Unit Price without VAT:194,65000 Kč
Unit Price with VAT:235,52650 Kč