
Category | Fiber Cladding Diameter 126µm |
Manufacturer Molex | Cable Diameter 2.0mm |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Housing Color Blue |
Connector Style LC | Boot Color Blue |
Connector Type Plug | Features Dust Cap, Strain Relief |
Simplex/Duplex Duplex | Ferrule Material Ceramic |
Mode Singlemode | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 236,34120 Kč | 123 634,12 Kč |
| Unit Price without VAT: | 1 236,34120 Kč |
|---|---|
| Unit Price with VAT: | 1 495,97285 Kč |











